C4AQIBW5600M3NJ

KEMET
80-C4AQIBW5600M3NJ

C4AQIBW5600M3NJ

Mfr.:

Description:
Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,15 € 14,15 €
10,07 € 100,70 €
9,20 € 423,20 €
8,88 € 1.021,20 €
8,24 € 4.169,44 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
60 uF
800 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
4 Pin
50 mm (1.969 in)
Straight
- 55 C
+ 105 C
C4AQ-M
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Life: 200 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 23
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor