C4AUNBW5220M3PJ

KEMET
80-C4AUNBW5220M3PJ

C4AUNBW5220M3PJ

Mfr.:

Description:
Film Capacitors 1k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:

161 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
8,01 € 80,10 €
6,86 € 411,60 €
6,46 € 775,20 €
6,01 € 1.622,70 €
5,97 € 6.089,40 €
2.520 Quote

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
22 uF
1 kVDC
Radial
Polyester/Polypropylene
37.5 mm (1.476 in)
42 mm (1.654 in)
33 mm (1.299 in)
DC Link Film Capacitors
5 %
4 Pin
48 mm (1.89 in)
Straight
- 55 C
+ 105 C
C4AU
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor