EE2-3NU-L

KEMET
80-EE2-3NU-L

EE2-3NU-L

Mfr.:

Description:
Low Signal Relays - PCB 3V 10uA Relay Signal 2formC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2.500
Expected 9/11/2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
2,15 € 21,50 €
2,05 € 51,25 €
1,96 € 98,00 €
1,92 € 192,00 €
1,83 € 457,50 €
Full Reel (Order in multiples of 500)
1,76 € 880,00 €
1,59 € 1.590,00 €
1,42 € 7.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Slim Form Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
2 A
46.7 mA
Non-Latching
140 mW
Gull Wing Lead
EE2
Brand: KEMET
Contact Form: DPDT (2 Form C)
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 2 g