MPXV1D1235L6R8

KEMET
80-MPXV1D1235L6R8

MPXV1D1235L6R8

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20% 9.4A DCR=21.7mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:

940 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
1,04 € 10,40 €
0,972 € 24,30 €
0,936 € 93,60 €
0,865 € 216,25 €
Full Reel (Order in multiples of 500)
0,815 € 407,50 €
0,743 € 743,00 €
0,709 € 1.772,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12 mm x 12 mm x 3.5 mm
Shielded
6.8 uH
20 %
9.4 A
21.7 mOhms
14 A
- 55 C
+ 155 C
12 MHz
Standard
13.2 mm
12.5 mm
3.5 mm
Metal Composite
AEC-Q200
MPXV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X11235V6R8
Unit Weight: 4,282 g