R82DC3330DQ60J

KEMET
80-R82DC3330DQ60J

R82DC3330DQ60J

Mfr.:

Description:
Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:

862
Can Dispatch Immediately

On Order:

7.500
Expected 7/14/2025
15.000
Expected 9/18/2025

Factory Lead Time:

35
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,351 € 0,35 €
0,179 € 1,79 €
0,159 € 15,90 €
0,116 € 58,00 €
0,108 € 108,00 €
Full Ammo Pack (Order in multiples of 2500)
0,09 € 225,00 €
0,086 € 860,00 €
0,084 € 2.100,00 €
0,079 € 3.950,00 €

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.33 uF
63 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
3.5 mm (0.138 in)
General Film Capacitors
40 VAC
5 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82DC3330DQ60J
Unit Weight: 311 mg