R82MC1220JB50J

KEMET
80-R82MC1220JB50J

R82MC1220JB50J

Mfr.:

Description:
Film Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

42 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,255 € 2,55 €
0,157 € 15,70 €
0,127 € 63,50 €
0,106 € 106,00 €
0,10 € 300,00 €
0,091 € 819,00 €
0,088 € 2.112,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
2200 pF
400 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
200 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82MC1220JB50J