RSBEC3330CK00J

Images are for reference only
See Product Specifications
See Product Specifications
80-RSBEC3330CK00J
RSBEC3330CK00J
RSBEC3330CK00J
Mfr.:
KEMET
Description:
Film Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200
Film Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (EUR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
0,612 € | 0,61 € | |
0,412 € | 4,12 € | |
0,296 € | 29,60 € | |
0,243 € | 121,50 € | |
Full Reel (Order in multiples of 1000) | ||
0,191 € | 191,00 € |
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99