T530D687M2R5AHE006

KEMET
80-T530D687M2R5AHE06

T530D687M2R5AHE006

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:

806 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
3,17 € 31,70 €
2,76 € 138,00 €
Full Reel (Order in multiples of 500)
2,76 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
680 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 8 %
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Width: 4.3 mm
Unit Weight: 600 mg