T543B476M010ATW070

KEMET
80-T543B476M010ATW70

T543B476M010ATW070

Mfr.:

Description:
Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 2500   Multiples: 2500

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,64 € 9.100,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
47 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T543 HRA
Reel
Brand: KEMET
Dissipation Factor DF: 8 %
Length: 3.5 mm
Moisture Sensitive: Yes
Package/Case: 1311 (3528 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.347 A
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: KO-CAP
Type: Conductive Polymer Chip Capacitor
Width: 2.8 mm
Unit Weight: 98,300 mg