RN732ATTD3601F50

KOA Speer
660-RN732ATTD3601F50

RN732ATTD3601F50

Mfr.:

Description:
Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD3601F50

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.667

Stock:

4.667 Can Dispatch Immediately
Quantities greater than 4667 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,221 € 0,22 €
0,157 € 1,57 €
0,111 € 11,10 €
0,085 € 42,50 €
0,076 € 76,00 €
0,074 € 185,00 €
Full Reel (Order in multiples of 5000)
0,065 € 325,00 €
0,062 € 620,00 €
0,059 € 1.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73
3.6 kOhms
1 %
50 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
100 mW (1/10 W)
150 V
Brand: KOA Speer
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Ultra Precision Resistor
Unit Weight: 5,500 mg