SLN3TTED44L2F

KOA Speer
660-SLN3TTED44L2F

SLN3TTED44L2F

Mfr.:

Description:
Current Sense Resistors - SMD 4527 44.2mOhm 3W 1% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,55 € 15,50 €
1,44 € 36,00 €
1,39 € 69,50 €
1,21 € 121,00 €
1,02 € 255,00 €
0,904 € 452,00 €
Full Reel (Order in multiples of 1000)
0,484 € 484,00 €

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
SLN3
44.2 mOhms
3 W
1 %
75 PPM / C
4527
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.4 mm (0.094 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors