SR732ATTE3R16F

KOA Speer
660-SR732ATTE3R16F

SR732ATTE3R16F

Mfr.:

Description:
Current Sense Resistors - SMD 3.16ohms 1% 100 PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,503 € 0,50 €
0,385 € 3,85 €
0,294 € 7,35 €
0,169 € 16,90 €
0,139 € 34,75 €
0,121 € 60,50 €
0,106 € 106,00 €
Full Reel (Order in multiples of 4000)
0,083 € 332,00 €
0,078 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SR73
3.16 Ohms
330 mW (1/3 W)
1 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.58 V
Unit Weight: 5,500 mg