SR732ERTTD4R87F

KOA Speer
660-SR732ERTTD4R87F

SR732ERTTD4R87F

Mfr.:

Description:
Current Sense Resistors - SMD 4.87 ohms .5W 1% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,795 € 0,80 €
0,503 € 5,03 €
0,392 € 9,80 €
0,271 € 27,10 €
0,223 € 55,75 €
0,195 € 97,50 €
0,171 € 171,00 €
Full Reel (Order in multiples of 5000)
0,152 € 760,00 €
0,148 € 1.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SR73-RT
4.87 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
1210
3225
3.2 mm (0.126 in)
2.6 mm (0.102 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Flat Chip Resistor
Unit Weight: 16,026 mg