APZ0606470M016R

KYOCERA AVX
581-APZ0606470M016R

APZ0606470M016R

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=40mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.085

Stock:

2.085 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,711 € 0,71 €
0,477 € 4,77 €
0,342 € 34,20 €
0,319 € 159,50 €
Full Reel (Order in multiples of 1000)
0,271 € 271,00 €
0,208 € 2.080,00 €
0,206 € 10.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
47 uF
16 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
40 mOhms
1.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 12 %
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors