CK05BX560K

KYOCERA AVX
581-CK05BX560K

CK05BX560K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 913

Stock:

913 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,43 € 14,30 €
1,08 € 108,00 €
0,929 € 464,50 €
0,783 € 783,00 €
0,776 € 1.552,00 €
0,774 € 3.870,00 €
0,772 € 7.720,00 €
25.000 Quote

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
CK05
Radial
56 pF
200 VDC
BX
10 %
5.08 mm
- 55 C
+ 125 C
High Reliability MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.64 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Type: Multilayer Ceramic Capacitors
Voltage Rating: 200 V