TCJB336M006R0200

KYOCERA AVX
581-TCJB336M6R200

TCJB336M006R0200

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.267

Stock:

3.267 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,927 € 0,93 €
0,464 € 4,64 €
0,423 € 42,30 €
0,355 € 177,50 €
0,334 € 334,00 €
Full Reel (Order in multiples of 2000)
0,316 € 632,00 €
0,294 € 1.176,00 €
0,277 € 2.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
33 uF
6.3 VDC
SMD/SMT
20 %
1210
200 mOhms
20.8 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 6 %
Length: 3.5 mm
Moisture Sensitive: Yes
Package/Case: 1210 (3528 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 600 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: J-CAP
Type: Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width: 2.8 mm
Unit Weight: 100 mg