VEZ4R7M1ETR-0405

Lelon
140-VEZ4R7M1ETR0405

VEZ4R7M1ETR-0405

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25 Volts 4.7uF 20% 4x5.3

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (EUR)

Similar Products

Product Attribute Attribute Value
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4.7 uF
25 VDC
4 mm
5.3 mm
1000 Hour
Aluminum Electrolytic Capacitors
20 %
65 mA
- 55 C
+ 105 C
4.3 mm
VEZ
Reel
Brand: Lelon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors