RSD-60L-12

MEAN WELL
709-RSD-60L-12

RSD-60L-12

Mfr.:

Description:
Isolated DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:

752 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,00 € 39,00 €
37,07 € 185,35 €
35,52 € 355,20 €
35,32 € 883,00 €

Product Attribute Attribute Value
MEAN WELL
Product Category: Isolated DC/DC Converters - Chassis Mount
RoHS:  
Chassis
1 Output
60 W
48 V
18 V
72 V
12 V
5 A
4 kV
- 40 C
+ 70 C
128 mm
60 mm
25 mm
Industrial
Isolated
RSD-60
Brand: MEAN WELL
Input Voltage: 18 V to 72 V
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 48
Subcategory: DC-DC Converters
Unit Weight: 301,752 g