FX292X-040B-0025-L

Measurement Specialties
824-FX292X-040B0025L

FX292X-040B-0025-L

Mfr.:

Description:
Force Sensors & Load Cells Compression LoadCell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,57 € 44,57 €
37,59 € 187,95 €
34,93 € 349,30 €
31,72 € 793,00 €
29,47 € 1.473,50 €
28,11 € 2.811,00 €

Product Attribute Attribute Value
TE Connectivity
Product Category: Force Sensors & Load Cells
RoHS:  
REACH - SVHC:
Load Cell
25 lbf
Millivolt
Cable
5 V
Brand: Measurement Specialties
Diameter: 19.7 mm
Height: 5.45 mm
Length: 19.12 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 3 mA
Product Type: Force Sensors & Load Cells
Series: FX29
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Width: 19.4 mm
Part # Aliases: 20009605-01
Unit Weight: 6,800 g