216281-1022

Molex
538-216281-1022

216281-1022

Mfr.:

Description:
Specialised Cables MX150 R-S SR 2ckt 300mm Sn Sld Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:

36 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €

Product Attribute Attribute Value
Molex
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
Automotive Cables
Single Ended
MX150
2 Position
Pigtail
300 mm
Female
14 V
Black
22 A
216281
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MX150
Part # Aliases: 2162811022 02162811022