22-01-3037

Molex
538-22-01-3037

22-01-3037

Mfr.:

Description:
Headers & Wire Housings HSG 3P W/RAMP/RIBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475.108

Stock:

475.108 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,459 € 0,46 €
0,45 € 450,00 €
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
3 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
2695
KK
Wire-to-Board, Signal
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket (Female)
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 22013037 2695-03RP 0022013037
Unit Weight: 320 mg
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
Molex 22-10-2031
Headers & Wire Housings VERT PCB HDR 3P GOLD PLATING
Molex 171857-1003
Headers & Wire Housings KK Hdr RA 3 Ckt 2.54mm Pitch 15um Au
Molex 22-28-8034
Headers & Wire Housings KK 100 Hdr Assy RA B Bkwy 03 Ckt 30 SGold
Molex 171856-4003
Headers & Wire Housings KK RPC 100 Hdr FrLk Vert03 Ckt 15Au T&R
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Molex 22-03-2031
Headers & Wire Housings VERT PCB HDR 3P TIN PLATING
Molex 38-00-6293
Headers & Wire Housings 2.54mm KK Hdr Vt VrC r Vt VrC FL 5Sn 3Ckt
Molex 171856-1003
Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pitch 15um Au
Molex 22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK
Molex 22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Image Description
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex 22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex 22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 08-50-0113 (Cut Strip)
Headers & Wire Housings KK TERM 22-30G Cut Strip of 100
Molex 08-50-0032
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Molex 08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG
Molex 22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK