22-16-2151

Molex
538-22-16-2151

22-16-2151

Mfr.:

Description:
Headers & Wire Housings .100 KK PCB CONNECTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,82 € 48,20 €
4,55 € 113,75 €
4,44 € 222,00 €
4,21 € 421,00 €
3,77 € 942,50 €

Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
15 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Gold
3.35 mm (0.132 in)
4455
KK
Board-to-Board, Signal
- 40 C
+ 80 C
Tray
Brand: Molex
Contact Material: Gold
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1296
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22162151 A-4455-AZ15A(565) 0022162151
Unit Weight: 1,582 g