31386-2021

Molex
538-31386-2021

31386-2021

Mfr.:

Description:
Automotive Connectors MX123 56CKT HDR SHRD KEY H GRY SLVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:

187 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
7,21 € 72,10 €
7,06 € 176,50 €
6,85 € 342,50 €
6,79 € 679,00 €
6,71 € 3.355,00 €
5,80 € 5.800,00 €

Product Attribute Attribute Value
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
56 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Silver
Gray
31386
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Current Rating: 11 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX123
Type: Shrouded
Voltage Rating: 500 V
Unit Weight: 18,027 g