See an Error?

39-00-0038 (Cut Strip)

Molex
538-39-00-0038-CT

39-00-0038 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467.900

Stock:

467.900 Can Dispatch Immediately
 
Minimum: 100   Multiples: 100

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,058 € 5,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,11 €
Min:
4000
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
1000

Similar Product

Molex 39-00-0039
Molex
Headers & Wire Housings SOCKET 24-18AWG BULK
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
-
-
-
-
Crimp
-
Socket (Female)
Tin
-
-
5556
Mini-Fit Jr.
Power
24 AWG to 18 AWG
Cut Tape
Accessory Type: -
Brand: Molex
Contact Material: Brass
Contact Type: Female
Current Rating: 9 A
Flammability Rating: -
Housing Colour: -
Housing Gender: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39000038 5556T 0039000038 39-00-0038
Unit Weight: 453 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Image Description
Molex 39-00-0038
Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000
Molex 39-00-0038 (Mouser Reel)
Headers & Wire Housings MN-FT TERM 18-24G F Reel of 1000
Image Description
Molex 39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex 39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex 39-00-0040 (Cut Strip)
Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100
Molex 39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex 39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex 39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex 39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex 39-00-0077 (Cut Strip)
Headers & Wire Housings MN-FT TERM 16G FMALE Cut Strip of 100