39-00-0208

Molex
538-39-00-0208

39-00-0208

Mfr.:

Description:
Headers & Wire Housings 18-24AWG F CRIMP TRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.330

Stock:

23.330 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,242 € 0,24 €
0,196 € 1,96 €
0,14 € 14,00 €
0,11 € 110,00 €
0,10 € 200,00 €
0,094 € 470,00 €

Similar Product

Molex 39-00-0207
Molex
Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
5556
Mini-Fit Jr.
24 AWG to 18 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 9 A
Housing Colour: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39000208 5556-SPL 0039000208
Unit Weight: 130 mg

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Mini-Fit Jr. Wire-to-Wire Connectors

Molex Mini-Fit Jr.™ Wire-to-Wire Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Wire Connectors are available in single/double row plug, single/double row receptacle, female contact, and male contact versions.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit Jr. Wire-to-Wire Female Contacts

Molex Mini-Fit Jr. Wire-to-Wire Female Contacts are ideal for power applications up to 9.0A per circuit.
Learn More

Mini-Fit Jr. Wire-to-Board Female Contacts

Molex Mini-Fit Jr. Wire-to-Wire Female Contacts are ideal for power applications up to 9.0A per circuit. The Wire-to-Wire Female Contacts are available in  2-to-24 circuit options, and features multiple plating and material selections.
Learn More

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Image Description
Molex 39-01-4051
5 CKT RCPT HOUSING
Molex 39-00-0041
PIN 24-18 AWG BULK
Molex 39-01-2045
4 CKT RCPT HOUSING
Molex 39-01-2020
2 CKT RCPT HOUSING
Molex 39-01-2060
6 CKT RCPT HOUSING
Molex 39-01-2040
4 CKT RCPT HOUSING
Molex 43030-0007
FEMALE TERM 20-24
Molex 63819-0901
MINI-FIT 18-24AWG HAND TOOL
Molex 39-01-2025
2 CKT RCPT HOUSING
Molex 39-01-2080
8 CKT RCPT HOUSING