39-01-2065

Molex
538-39-01-2065

39-01-2065

Mfr.:

Description:
Headers & Wire Housings 6 CKT RCPT HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44.278

Stock:

44.278 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,677 € 0,68 €
0,575 € 5,75 €
0,447 € 44,70 €
0,433 € 216,50 €
0,352 € 352,00 €
0,32 € 640,00 €
0,287 € 1.148,00 €
0,282 € 3.384,00 €
0,277 € 6.648,00 €
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
6 Position
4.2 mm
2 Row
4.2 mm
Cable Mount / Free Hanging
Crimp
Socket (Female)
5557
Mini-Fit Jr.
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39012065 5557-06R-210 0039012065
Unit Weight: 1,400 g
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

Image Description
Molex 26-01-3116
Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V2 6P
Molex 39-29-9064
Headers & Wire Housings 4.2MM 2R VERT 6P HDR AU W/SNAP-IN PEG LCK
Molex 39-01-2021
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex 39-01-2061
Headers & Wire Housings 6 CKT PLUG HOUSING
Molex 50-36-2462
Headers & Wire Housings MiniFit Jr RA Hdr Assy LCP 6 w/prs pgs
Molex 87427-0602
Headers & Wire Housings 6CKT WTB RA HDR
Molex 15-24-9064
Headers & Wire Housings R/A HDR DUAL ROW 6P
Molex 15-24-6061
Headers & Wire Housings Mini-Fit BMI Verti Hdr Assy V-2 6Ckt
Molex 39-30-6067
Headers & Wire Housings 4.2MM 2R VERT 6P HDR SN W/SNAP-IN PEG LC
Molex 39-28-1063
Headers & Wire Housings 6 CKT VERT HEADER
Image Description
Molex 39-01-2085
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex 39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex 39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex 43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex 39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex 39-00-0038 (Cut Strip)
Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100
Molex 39-01-2061
Headers & Wire Housings 6 CKT PLUG HOUSING
Molex 39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 39-01-2105
Headers & Wire Housings 10 CRKT HOUSING
Molex 39-01-2125
Headers & Wire Housings 12 CKT RCPT HOUSING