See an Error?

43030-0001 (Cut Strip)

Molex
538-43030-0001-CT

43030-0001 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings MF 3.0 TERM 20-24G F Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74.100

Stock:

74.100 Can Dispatch Immediately
 
Minimum: 100   Multiples: 100

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,077 € 7,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,04 €
Min:
12000
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
1000

Similar Product

Molex 43030-0007
Molex
Headers & Wire Housings FEMALE TERM 20-24
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
43030
Micro-Fit 3.0
Wire-to-Board, Wire-to-Wire, Power
24 AWG to 20 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Female
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: -
Housing Gender: Receptacle
Housing Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0430300001 43030-0001
Unit Weight: 120 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Image Description
Molex 43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
Molex 43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex 43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex 43645-0400
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
Molex 43030-0038
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
Molex 43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex 43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex 43031-0001 (Cut Strip)
Headers & Wire Housings MF 3.0 TERM 20-24G M Cut Strip of 100
Molex 43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex 43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW