DLW21SZ181XQ2L

Murata Electronics
81-DLW21SZ181XQ2L
DLW21SZ181XQ2L

Mfr.:

Description:
Common Mode Chokes / Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.345

Stock:
1.345 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,316 € 3,16 €
0,277 € 6,93 €
0,261 € 26,10 €
0,228 € 57,00 €
0,214 € 214,00 €
Full Reel (Order in multiples of 2000)
0,206 € 412,00 €
0,187 € 748,00 €
0,18 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
DLW21_Z
PCB Mount
SMD/SMT
1 Channel
180 Ohms
25 %
240 mA
390 mOhms
- 40 C
+ 105 C
0805 (2012 metric)
2 mm
1.2 mm
1.2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Brand: Murata Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Tradename: EMIFIL
Part # Aliases: EKDMAT04-KIT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.