LQP02HV7N5H02L

Murata Electronics
81-LQP02HV7N5H02L

LQP02HV7N5H02L

Mfr.:

Description:
Power Inductors - SMD 7.5nH 240mA NONAUTO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59.862

Stock:

59.862 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,171 € 0,17 €
0,133 € 1,33 €
0,113 € 2,83 €
0,104 € 10,40 €
0,087 € 21,75 €
0,081 € 81,00 €
0,073 € 182,50 €
0,065 € 325,00 €
0,057 € 570,00 €
Full Reel (Order in multiples of 30000)
0,057 € 1.710,00 €

Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
01005 (0402 metric)
Unshielded
7.5 nH
3 %
240 mA
530 mOhms
- 55 C
+ 125 C
16
7.1 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP02H
Reel
Cut Tape
Application: Medical, Industrial
Brand: Murata Electronics
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 30000
Termination Style: SMD/SMT
Test Frequency: 500 MHz