NCP18WM474J03RB

Murata Electronics
81-NCP18WM474J03RB

NCP18WM474J03RB

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 470K OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.651

Stock:

30.651 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,125 € 1,25 €
0,109 € 2,73 €
0,104 € 10,40 €
0,092 € 46,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 4000)
0,071 € 284,00 €
0,07 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NCP
4500 K
470 kOhms
100 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 15 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Voltage: 5 V
Unit Weight: 4,700 mg