09225SS-12M-AA-D0

NMB
472-09225SS-12M-AA-D

09225SS-12M-AA-D0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 45.2CFM, Rib Mount, Sleeve Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €
9,32 € 93,20 €
8,46 € 211,50 €
6,82 € 818,40 €
6,39 € 1.917,00 €
5,96 € 3.218,40 €
5,85 € 5.967,00 €
2.520 Quote

Product Attribute Attribute Value
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
25 mm
92 mm
12 VDC
45.2 CFM (1.28 m3/min)
Sleeve
Wire Leads - 2
09225SS
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories