TJA1080ATS/2/T,118

NXP Semiconductors
771-TJA1080ATS2T118
TJA1080ATS/2/T,118

Mfr.:

Description:
Interface - Specialised FLEXRAY TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,54 € 8,54 €
6,68 € 66,80 €
6,22 € 155,50 €
5,72 € 572,00 €
5,47 € 1.367,50 €
5,32 € 2.660,00 €
Full Reel (Order in multiples of 1000)
5,23 € 5.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
FlexRay Active Star/NodeTransceiver
5.25 V
4.75 V
62 mA
SMD/SMT
SSOP-20
Brand: NXP Semiconductors
Data Rate: 10 Mb/s
Height: 1.8 mm
Length: 7.4 mm
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: TJA1080ATS
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Width: 5.4 mm
Part # Aliases: 935288151118
Unit Weight: 166,202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99