NE8FAV

Neutrik
568-NE8FAV

NE8FAV

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT PCB RECEPT ALL PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:

287 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,49 € 44,90 €
3,82 € 382,00 €
3,67 € 734,00 €
3,63 € 3.630,00 €
3,62 € 7.240,00 €
5.000 Quote

Product Attribute Attribute Value
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
XLR
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5
Flange Mount
Vertical
Solder
1.5 A
50 V
- 30 C
+ 80 C
Black, Red
Tab Down
A
Application: 10/100 Base-T
Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Locking Mechanism: Latch-Lock
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: etherCON
Unit Weight: 8,610 g