NX7002BKMYL

Nexperia
771-NX7002BKMYL

NX7002BKMYL

Mfr.:

Description:
MOSFETs SOT883 N CHAN 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.454

Stock:

30.454 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,18 € 0,18 €
0,108 € 1,08 €
0,05 € 5,00 €
0,045 € 22,50 €
0,035 € 35,00 €
0,032 € 160,00 €
Full Reel (Order in multiples of 10000)
0,023 € 230,00 €
0,022 € 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
60 V
350 mA
2.2 Ohms
- 20 V, + 20 V
1.1 V
1 nC
- 55 C
+ 150 C
680 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 2.9 ns
Forward Transconductance - Min: 600 mS
Product Type: MOSFETs
Rise Time: 4.3 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 6.9 ns
Typical Turn-On Delay Time: 4.7 ns
Part # Aliases: 934068617315
Unit Weight: 0,800 mg