PHB33NQ20T,118

Nexperia Logo
771-PHB33NQ20T118

PHB33NQ20T,118

Mfr.:

Description:
MOSFET PHB33NQ20T/SOT404/D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.438

Stock:

6.438
Can Dispatch Immediately

On Order:

4.800
Expected 09-Nov-22

Factory Lead Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- kn
-,-- kn
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+47,00 kn)

Pricing (HRK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 16,02 kn 16,02 kn
10 14,42 kn 144,20 kn
100 11,60 kn 1.160,00 kn
500 9,54 kn 4.770,00 kn
Full Reel (Order in multiples of 800)
800 9,54 kn 7.632,00 kn
† A MouseReel™ fee of 47,00 kn will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
MOSFET
RoHS:  Details
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
32.7 A
77 mOhms
- 20 V, + 20 V
2 V
32.2 nC
- 55 C
+ 175 C
230 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 45 ns
Height: 4.5 mm
Length: 10.3 mm
Product Type: MOSFET
Rise Time: 35 ns
Factory Pack Quantity: 800
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 12 ns
Width: 9.4 mm
Part # Aliases: 934058109118
Unit Weight: 4 g
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Taiyo Yuden FBMH3225HM102NT Also Bought Image
Ferrite Beads HI CUR CHIP BD 1210 1000OHMS 30%
Wurth Elektronik 74477020 Also Bought Image
Fixed Inductors WE-PD 100uH 2.2A DCR=220mOhms AECQ200
Analog Devices Inc. LT1017IS8#PBF Also Bought Image
Analog Comparators Micropower Dual Comparator
EPCOS / TDK B72540E0350K062 Also Bought Image
Varistors 2220 35Vrms 1000A
TE Connectivity 35212K0FT Also Bought Image
Thick Film Resistors - SMD 3521 2K0 1% 2W
Kyocera AVX 1206DC104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 1206 10%
KEMET C1206C105M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 20%
Panasonic ERJ-6ENF2003V Also Bought Image
Thick Film Resistors - SMD 0805 200Kohms 1% AEC-Q200
Panasonic ERJ-6ENF9092V Also Bought Image
Thick Film Resistors - SMD 0805 90.9Kohms 1% AEC-Q200
TDK C3225X7R1H105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 1210