PMV50EPEAR

Nexperia
771-PMV50EPEAR

PMV50EPEAR

Mfr.:

Description:
MOSFETs SOT23 P-CH 30V 4.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69.213

Stock:

69.213 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,273 € 2,73 €
0,151 € 15,10 €
0,114 € 57,00 €
0,097 € 97,00 €
Full Reel (Order in multiples of 3000)
0,087 € 261,00 €
0,082 € 492,00 €
0,08 € 720,00 €
0,079 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
4.2 A
45 mOhms
- 20 V, + 20 V
1 V
12.8 nC
- 55 C
+ 150 C
1.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel Trench MOSFET
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934068706215
Unit Weight: 8 mg