PCV1C271MCL1GS

Nichicon
647-PCV1C271MCL1GS

PCV1C271MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 270uF 16V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:

48 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,78 € 17,80 €
1,63 € 81,50 €
1,35 € 135,00 €
Full Reel (Order in multiples of 400)
1,20 € 480,00 €
1,08 € 864,00 €
1,02 € 2.448,00 €
0,954 € 4.579,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
270 uF
16 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
26 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
PCV
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1 g