ULR2H5R6MNL1GS

Nichicon
647-ULR2H5R6MNL1GS

ULR2H5R6MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 500V 5.6uF 105C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:

135
Can Dispatch Immediately

On Order:

400
Expected 11/14/2025

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,945 € 9,45 €
0,697 € 69,70 €
Full Ammo Pack (Order in multiples of 400)
0,583 € 233,20 €
0,545 € 436,00 €
0,501 € 1.202,40 €
0,473 € 2.270,40 €
0,443 € 4.430,00 €

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
5.6 uF
500 VDC
10 mm
13.5 mm
3000 Hour
Aluminum Electrolytic Capacitors
20 %
40 mA
- 40 C
+ 105 C
ULR
AEC-Q200
Ammo Pack
Brand: Nichicon
Capacitance - nF: 5600 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 1,630 g