UWD1C151MCL1GS

Nichicon
647-UWD1C151MCL1

UWD1C151MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 150uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

1.800
Expected 8/25/2025

Factory Lead Time:

43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,477 € 0,48 €
0,32 € 3,20 €
0,224 € 22,40 €
0,183 € 91,50 €
Full Reel (Order in multiples of 900)
0,183 € 164,70 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
150 uF
16 VDC
6.3 mm
7.7 mm
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
280 mA
- 55 C
+ 105 C
UWD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 24 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 400 mg