160-000-001R031

NorComp
636-160-000-001R031

160-000-001R031

Mfr.:

Description:
D-Sub Tools & Hardware 4-40 MALE SCREWLOCK W/SLIP ON RETAINER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:

454 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,31 € 13,10 €
1,25 € 125,00 €
1,13 € 282,50 €
1,04 € 520,00 €
0,892 € 892,00 €
0,832 € 2.080,00 €
0,791 € 3.955,00 €
0,774 € 7.740,00 €
Product Attribute Attribute Value
NorComp
Product Category: D-Sub Tools & Hardware
RoHS:  Details
Hardware
Screw Lock Clip-On Kit
D-Sub Connectors
-
Brand: NorComp
Filtered: -
Gender: Male
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Unit Weight: 397 mg
TARIC:
8536699099
CNHTS:
7318159090
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Image Description
Schaffner IL13-US1-SVT-3100-183
AC Power Leads LCK PLG NEMA5-15 ST CABLE TYPE SVT
Molex 39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 19003-0040
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex 39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Qualtek QSB-80-01
Fan Accessories 80mm EMI FILTR SHLD
Kingbright WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused 20mcd
TE Connectivity 1-102387-1
Headers & Wire Housings 60 P PLUG
NorComp 180-044-273L000
Fibre Optic Connectors 44P FEM CRIMP POKE NICKEL SHELL