LY2-D DC48

Omron Automation and Safety
653-LY2-DDC48

LY2-D DC48

Mfr.:

Description:
General Purpose Relays GP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,14 € 22,14 €
16,38 € 163,80 €
15,52 € 388,00 €
14,65 € 732,50 €
13,79 € 1.379,00 €
12,93 € 3.232,50 €
12,09 € 6.045,00 €

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
48 VDC
2 Form C (DPDT-NO, NC)
10 A
Through Hole
250 VAC, 125 VDC
Non-Latching
2.6 kOhms
18.5 mA
Silver Alloy (Ag)
LY
21.59 mm
27.94 mm
36.06 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY2DDC48
Unit Weight: 40 g