EEU-FC1A151

Panasonic
667-EEU-FC1A151

EEU-FC1A151

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 10volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,721

Stock:

1,721 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.19 $1.90
$0.147 $14.70
$0.107 $107.00
$0.092 $239.20
$0.084 $840.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
10 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
1000 Hour
20 %
290 mA
350 mOhms
- 55 C
+ 105 C
Straight
Radial
FC
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 3 g

This functionality requires JavaScript to be enabled.
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

Image Description
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
STMicroelectronics NUCLEO-G491RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G491RE MCU, supports Arduino ST morpho
ROHM Semiconductor SDR10EZPJ1R6
Thick Film Resistors - SMD
Infineon ESD150B1W0201E6327XTSA1
ESD Suppressors / TVS Diodes TVS DIODES
onsemi S110FA
Schottky Diodes & Rectifiers 100V 1A Schottky Barrier Rectifier
Texas Instruments SN65HVD1176DR
RS-485 Interface IC PROFIBUS RS-485 Transceiver
Murata BLM21SP601SH1D
Ferrite Beads 600 OHM 125C 1.5A Alternate Sizing Guide Below
TDK FG28C0G1H103JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.01uF C0G 5% LS:5mm
Samtec ASP-134488-01
Board to Board & Mezzanine Connectors "ASP"
STMicroelectronics L5973D013TR
Switching Voltage Regulators 2.5 A Step-DN Switching Reg