ERJ-6ENF10R0V

Panasonic Logo
667-ERJ-6ENF10R0V

ERJ-6ENF10R0V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 10.0ohms 1% Tol AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.918

Stock:

11.918
Can Dispatch Immediately

On Order:

315.755
Expected 31-Aug-22
236.900
Expected 07-Feb-23

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- kn
-,-- kn
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+47,00 kn)

Pricing (HRK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,763 kn 0,76 kn
10 0,641 kn 6,41 kn
100 0,252 kn 25,20 kn
250 0,229 kn 57,25 kn
1.000 0,137 kn 137,00 kn
2.500 0,114 kn 285,00 kn
Full Reel (Order in multiples of 5000)
5.000 0,092 kn 460,00 kn
† A MouseReel™ fee of 47,00 kn will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Thick Film Resistors - SMD
RoHS:  Details
ERJ-xE
10 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.2 mm
Unit Weight: 5,500 mg
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Image Description
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1002V Also Bought Image
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
Panasonic ERJ-6GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol AEC-Q200
Panasonic ERJ-6ENF1001V Also Bought Image
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
Panasonic ERJ-6ENF4701V Also Bought Image
Thick Film Resistors - SMD 0805 4.7Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1000V Also Bought Image
Thick Film Resistors - SMD 0805 100ohms 1% AEC-Q200
Panasonic ERJ-6ENF1003V Also Bought Image
Thick Film Resistors - SMD 0805 100Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1004V Also Bought Image
Thick Film Resistors - SMD 0805 1Mohms 1% Tol AEC-Q200
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use