ERJ-L12UJ70MU

Panasonic
667-ERJ-L12UJ70MU

ERJ-L12UJ70MU

Mfr.:

Description:
Current Sense Resistors - SMD 1812 70mOhm 5% Curr Sense AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 5000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,186 € 930,00 €
0,183 € 1.830,00 €

Similar Products

Product Attribute Attribute Value
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
ERJ-L
70 mOhms
500 mW (1/2 W)
5 %
1812
4532
4.5 mm (0.177 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Features: Automotive AEC-Q200
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Chip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sensing Resistor
Unit Weight: 27 mg