1272440

Phoenix Contact
651-1272440

1272440

Mfr.:

Description:
DIN Rail Terminal Blocks Feed-through terminal block nom. voltage: 1000 V nominal current: 57 A connection method: Screw connection number of connections: 2 cross section: 0.5 mm - 16 mm AWG: 20 - 6 width: 10.2 mm height: 46.9 mm color: brown mounting type: NS 35/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:

119 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
2,23 € 22,30 €
2,16 € 54,00 €
2,08 € 104,00 €
1,91 € 191,00 €
1,81 € 452,50 €

Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
REACH - SVHC:
Feed Through Terminal Block
2 Position
57 A
1 kV
Screw
Brown
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
20 AWG
6 AWG
47.7 mm
10.2 mm
46.9 mm
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks