1412654

Phoenix Contact
651-1412654

1412654

Mfr.:

Description:
Heavy Duty Power Connectors HC-STA-B16-HHFD- 1TTM40-EL-AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,28 € 18,28 €

Product Attribute Attribute Value
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
STANDARD
Hoods
Double Locking
B16
Top
M40
Aluminum
IP66, IP67
Brand: Phoenix Contact
Height: 76 mm
Length: 93.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Width: 44 mm
Unit Weight: 226,600 g