1991011

Phoenix Contact
651-1991011

1991011

Mfr.:

Description:
Fixed Terminal Blocks SPT 2.5/ 6-H-5.0 5MM 6P HORZ SPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

You can still purchase this product for backorder.

On Order:

71
Expected 9/1/2025

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,60 € 26,00 €
2,59 € 64,75 €
2,58 € 258,00 €
2,55 € 765,00 €
2,47 € 1.235,00 €
2,44 € 2.440,00 €
2,42 € 6.050,00 €

Product Attribute Attribute Value
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
6 Position
5 mm
Push-In
24 A
250 V
24 AWG
12 AWG
PCB Mount
Horizontal
Green
SPT
Brand: Phoenix Contact
Contact Material: Copper
Height: 16 mm
Length: 14.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Part # Aliases: SPT_2,5/_6-H-5,0 SPT256H50
Unit Weight: 7,290 g