2909846

Phoenix Contact
651-2909846

2909846

Mfr.:

Description:
Industrial Relays RIF-2-RSC-LV-120AC/ 4X21/EX

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,36 € 35,36 €
35,34 € 176,70 €
34,30 € 343,00 €
34,16 € 1.024,80 €
33,95 € 1.697,50 €

Product Attribute Attribute Value
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Relay Module
Screw
4 Form C (4PDT-NO, NC)
5 A
Screw
Non-Latching
120 VAC
9.23 kOhms
13 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
RIF-2
75 mm
27 mm
89 mm
Brand: Phoenix Contact
Current Rating: 16 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Unit Weight: 120,771 g