3220-12-0

Pomona Electronics
565-3220-12-0
3220-12-0

Mfr.:

Description:
Test Leads MINI CL/BANANA PLUG (BLACK)

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
Minigator Clip to Banana Plug (Stackable)
1 ft
Black
Brand: Pomona Electronics
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Description/Function: Allows an Alligator Clip with Leads to be Used from a Banana Jack
Features: Provides Cross Hole for Cross Stackable, and a Jack for Vertical Stackable
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Series: 3220
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Part # Aliases: 1928219
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99