CFM-4015C-165-256-20

Same Sky
179-FM401516525620

CFM-4015C-165-256-20

Mfr.:

Description:
DC Fans dc axial fan, 40 mm square, 15 mm, 12 Vdc, omniCOOL, 6500 RPM, 7.25 CFM, TS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 160

Stock:

160 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,84 € 58,40 €
5,42 € 135,50 €
5,07 € 253,50 €
4,86 € 486,00 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Axial Fan
15.1 mm
40 mm
12 VDC
7.25 CFM
6500 RPM
OmniCool
25.6 dBA
1.44 W
OmniCool Bearing, 4 Pole DC Brushless, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Lead Length: 300 mm
Length: 40 mm
Life: 40000 Hour
Product Type: DC Fans
Factory Pack Quantity: 480
Subcategory: Fans, Blowers & Accessories